Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDFG55-0.5-U
Order Code3866078
Product RangeDFG55 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,408.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,408.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG55-0.5-U
Order Code3866078
Product RangeDFG55 Series
Technical Datasheet
Measuring Capacity0.5lbf
Accuracy0.1%
Manufacturer Warranty3 Years
Product RangeDFG55 Series
Product Overview
- 0.5lb advanced digital force gauge with UK plug type
- High speed 7000Hz sample rate
- 5 selectable units of measurement
- USB, RS232, Mitutoyo and analogue outputs standard
- Large backlit graphic display with bar graph
- 1000 point data memory
- Programmable set points with audible alarms and outputs
- Peak readings and set points always displayed
- Averaging mode calculates average reading over time
Contents
Digital force gauge, Carrying case, AC adaptor with UK plug, Extension rod, Cone, Chisel, V-groove, Flat, Hook, Coupling, Certificate of calibration, USB cable and CD with USB drivers, Operator’s manual.
Technical Specifications
Measuring Capacity
0.5lbf
Manufacturer Warranty
3 Years
Accuracy
0.1%
Product Range
DFG55 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate