Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDFG35-10
Order Code3866071
Product RangeDFG35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,367.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,367.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG35-10
Order Code3866071
Product RangeDFG35 Series
Technical Datasheet
Measuring Capacity10lbf
Accuracy0.3%
Manufacturer Warranty3 Years
Product RangeDFG35 Series
Product Overview
- 10lb ultra-compact size economical digital force gauge 0.3% full scale accuracy
- High speed 2000Hz sampling rate
- 4 selectable units of measure
- USB data output
- Programmable set points with pass/fail indicators
- Large backlit graphics display
- Live load bar graph with set point markers
- Peak readings and set points always displayed
- Configurable audio alarms and key tones
Contents
Digital force gauge, Carrying case, AC adaptor with US plug, Extension rod, Cone, Chisel, V-groove, Flat, Hook, USB cable and CD with USB drivers, Operator’s manual.
Technical Specifications
Measuring Capacity
10lbf
Manufacturer Warranty
3 Years
Accuracy
0.3%
Product Range
DFG35 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9979