Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD2142
Order Code3866232
Product RangeD2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €494.100 |
Price for:Each
Minimum: 1
Multiple: 1
€494.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD2142
Order Code3866232
Product RangeD2000 Series
Technical Datasheet
No. of Channels1Channels
Sampling Rate2SPS
Input Voltage Max10V
Input Current Max-
Bandwidth-
External Height27.94mm
External Width62.23mm
External Depth91.44mm
Product RangeD2000 Series
Product Overview
- OMEGABUS ® digital transmitter with 10V voltage inputs and RS485 output
- Easy to use interface module for PC and other processor based equipment w/ standard serial I/O ports
- Convert analogue I/P signals to engineering units and transmit in ASCII format to any host computer
Contents
Transmitter, Operator’s manual on CD, Windows setup software.
Technical Specifications
No. of Channels
1Channels
Input Voltage Max
10V
Bandwidth
-
External Width
62.23mm
Product Range
D2000 Series
Sampling Rate
2SPS
Input Current Max
-
External Height
27.94mm
External Depth
91.44mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958