Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSH-203250/240V
Order Code3859147
Product RangeOMEGALUX CSH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €60.910 |
Price for:Each
Minimum: 1
Multiple: 1
€60.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSH-203250/240V
Order Code3859147
Product RangeOMEGALUX CSH Series
Technical Datasheet
Supply Voltage240VAC
Watt Density85W/in²
Power Consumption250W
Operating Temperature Min677°C
Operating Temperature Max760°C
Diameter - Imperial0.375"
Diameter - Metric9.53mm
Cartridge Length - Imperial3"
Cartridge Length - Metric76.2mm
Sheath MaterialStainless Steel
Product RangeOMEGALUX CSH Series
Technical Specifications
Supply Voltage
240VAC
Power Consumption
250W
Operating Temperature Max
760°C
Diameter - Metric
9.53mm
Cartridge Length - Metric
76.2mm
Product Range
OMEGALUX CSH Series
Watt Density
85W/in²
Operating Temperature Min
677°C
Diameter - Imperial
0.375"
Cartridge Length - Imperial
3"
Sheath Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823