Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRB00033
Order Code3877458
Product RangeCRB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €92.220 |
Price for:Each
Minimum: 1
Multiple: 1
€92.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRB00033
Order Code3877458
Product RangeCRB Series
Technical Datasheet
Ceramic Heater TypeCurved Face Radiant Heater
Supply Voltage240V
Power Rating1kW
Watt Density43.18W/in²
Operating Temperature Min-
Operating Temperature Max771°C
Product RangeCRB Series
Technical Specifications
Ceramic Heater Type
Curved Face Radiant Heater
Power Rating
1kW
Operating Temperature Min
-
Product Range
CRB Series
Supply Voltage
240V
Watt Density
43.18W/in²
Operating Temperature Max
771°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001