Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCNI3233
Order Code3805788
Product RangeCNi32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €430.160 |
Price for:Each
Minimum: 1
Multiple: 1
€430.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI3233
Order Code3805788
Product RangeCNi32 Series
Technical Datasheet
No. of Analogue Inputs2
No. of Analogue Outputs-
No. of Digital Inputs-
No. of Digital Outputs2
Product RangeCNi32 Series
Product Overview
CNi32 series is a 1/32 DIN temperature, process and strain PID controller. The CNi32 handles more thermocouple, RTD, process voltage and current inputs than any other 1/32 DIN controller.
- High accuracy is ±0.03% reading, 0.5°C
- Totally programmable colour displays
- User-friendly, simple to configure, free software, full autotune, PID control
- Universal inputs: thermocouple RTD, process voltage/current, strain
- Built-in excitation, NEMA 4 (IP65) front bezel
- Front removable and plug connectors
Technical Specifications
No. of Analogue Inputs
2
No. of Digital Inputs
-
Product Range
CNi32 Series
No. of Analogue Outputs
-
No. of Digital Outputs
2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371