Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN3261-KF
Order Code3807831
Product RangeCN3261 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €357.710 |
Price for:Each
Minimum: 1
Multiple: 1
€357.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN3261-KF
Order Code3807831
Product RangeCN3261 Series
Technical Datasheet
Thermocouple TypeK
Operating Temperature Max60°C
Operating Temperature Min0°C
Temperature Accuracy ±3%
Output Voltage Max120VAC
Output Voltage Min-
Product RangeCN3261 Series
Technical Specifications
Thermocouple Type
K
Operating Temperature Min
0°C
Output Voltage Max
120VAC
Product Range
CN3261 Series
Operating Temperature Max
60°C
Temperature Accuracy ±
3%
Output Voltage Min
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22226