Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCN16DPT-220-EIP
Order Code3807764
Product RangePLATINUM CN16DPt Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €628.440 |
Price for:Each
Minimum: 1
Multiple: 1
€628.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN16DPT-220-EIP
Order Code3807764
Product RangePLATINUM CN16DPt Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, N, R, S, T, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.3°C
Output Voltage Max265VAC
Output Voltage Min20VAC
Product RangePLATINUM CN16DPt Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
B, C, E, J, K, N, R, S, T, RTD
Operating Temperature Min
0°C
Output Voltage Max
265VAC
Product Range
PLATINUM CN16DPt Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.3°C
Output Voltage Min
20VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
