Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,035.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,035.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL541-PLUS
Order Code3866155
Technical Datasheet
Calibration TypeThermocouple
External Height40.64mm
External Width76.2mm
External Depth143mm
Accuracy± 0.008%
Weight12.1oz
Operating Temperature Min-25°C
Operating Temperature Max60°C
Product Range-
Product Overview
- 4 thermocouple types and millivolt calibrator
- Source and read 4 T/C Types J, K, T AND E Plus mV
- Easy to read backlight display
- Easily change T/C types and scale
- Calibrate quickly With automatic output stepping
- Comes protected with a rugged rubber boot
- Calibrate directly in temperature (°C or °F)
- Compatible with all process instruments
Technical Specifications
Calibration Type
Thermocouple
External Width
76.2mm
Accuracy
± 0.008%
Operating Temperature Min
-25°C
Product Range
-
External Height
40.64mm
External Depth
143mm
Weight
12.1oz
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51664