Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCIR-5030/240V
Order Code3859124
Product RangeCIR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €139.950 |
Price for:Each
Minimum: 1
Multiple: 1
€139.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCIR-5030/240V
Order Code3859124
Product RangeCIR Series
Technical Datasheet
Supply Voltage240VAC
Watt Density85W/in²
Power Consumption500W
Operating Temperature Min-
Operating Temperature Max816°C
Diameter - Imperial0.75"
Diameter - Metric19.05mm
Cartridge Length - Imperial3"
Cartridge Length - Metric76.2mm
Sheath MaterialIncoloy 800
Product RangeCIR Series
Technical Specifications
Supply Voltage
240VAC
Power Consumption
500W
Operating Temperature Max
816°C
Diameter - Metric
19.05mm
Cartridge Length - Metric
76.2mm
Product Range
CIR Series
Watt Density
85W/in²
Operating Temperature Min
-
Diameter - Imperial
0.75"
Cartridge Length - Imperial
3"
Sheath Material
Incoloy 800
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001