Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCFTF-000-RTD-2-60-1
Order Code3805533
Product RangeCFTF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €129.740 |
Price for:Each
Minimum: 1
Multiple: 1
€129.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCFTF-000-RTD-2-60-1
Order Code3805533
Product RangeCFTF Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-50°C
Sensing Temperature Max260°C
RTD AccuracyClass B
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter4.74mm
Probe Length50.8mm
Cable Length - Metric1.52m
Cable Length - Imperial60"
Cable TerminationSpade Lugs
Wire Termination3-Wire
Product RangeCFTF Series
Product Overview
- Extruder RTD probe with compression fittings
- RTD sensor is ideal for plastic process equipment and other rugged environment
- Sensors contain precision 100 ohm class B DIN platinum thin film elements in 3-wire configurations
- Straight assembly
- Standard temperature range is -50°C to 260°C
- Probe is made of 304SST with a 3/16" diameter
- Terminations include spade lugs and heavy duty connectors standard
- Supplied with a brass 1/8" NPT compression fitting standard
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
260°C
Measured Temperature Min
-50°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
4.74mm
Cable Length - Metric
1.52m
Cable Termination
Spade Lugs
Product Range
CFTF Series
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
50.8mm
Cable Length - Imperial
60"
Wire Termination
3-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608