Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCFTF-000-RTD-2-60-1-CC
Order Code3908578
Product RangeCFTF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €138.640 |
Price for:Each
Minimum: 1
Multiple: 1
€138.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCFTF-000-RTD-2-60-1-CC
Order Code3908578
Product RangeCFTF Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe
RTD AccuracyClass B
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max480°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter4.74mm
Probe Length50.8mm
Cable Length - Metric1.52m
Cable Length - Imperial60"
Cable TerminationSpade Lugs
Wire Termination3-Wire
Product RangeCFTF Series
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
50.8mm
Cable Length - Imperial
60"
Wire Termination
3-Wire
RTD Type
Probe
Measured Temperature Min
-50°C
Measured Temperature Max
480°C
RTD Element Material
Platinum
Probe Diameter
4.74mm
Cable Length - Metric
1.52m
Cable Termination
Spade Lugs
Product Range
CFTF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001