Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCCD101N-050
Order Code3868428
Product RangeOMEGALUX CCD101N Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoCCD101N-050
Order Code3868428
Product RangeOMEGALUX CCD101N Series
Technical Datasheet
Switching Temperature10°C
Reset Temperature1.6°C
Contact OperationNormally Open, Normally Closed
Sensor TerminalsWire Leads
Sensor HousingFlange Mount
Contact Rating25A at 277VAC
Product RangeOMEGALUX CCD101N Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Switching Temperature
10°C
Contact Operation
Normally Open, Normally Closed
Sensor Housing
Flange Mount
Product Range
OMEGALUX CCD101N Series
Reset Temperature
1.6°C
Sensor Terminals
Wire Leads
Contact Rating
25A at 277VAC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958