Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €153.340 |
Price for:Each
Minimum: 1
Multiple: 1
€153.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoC0150E2A
Order Code3907362
Technical Datasheet
Chassis Mount Transformer TypeStep-Up/Step-Down Isolation
Current Rating-
Frequency Range-
Power Rating150VA
Isolation Voltage-
Winding TypeDual Primary, Single Secondary
Primary Voltages240V, 480V
Secondary Voltages120V
Transformer TerminalsScrew
Product Range-
Technical Specifications
Chassis Mount Transformer Type
Step-Up/Step-Down Isolation
Frequency Range
-
Isolation Voltage
-
Primary Voltages
240V, 480V
Transformer Terminals
Screw
SVHC
Boric acid (14-Jun-2023)
Current Rating
-
Power Rating
150VA
Winding Type
Dual Primary, Single Secondary
Secondary Voltages
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.993707