Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBV1000TRN025A
Order Code4016227
Product RangeBV1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €113.680 |
Price for:Each
Minimum: 1
Multiple: 1
€113.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBV1000TRN025A
Order Code4016227
Product RangeBV1000 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.1l/min
Flow Rate Max2.5l/min
Operating Pressure Min-
Operating Pressure Max362.5psi
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy3%
Accuracy± 3%
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Male
Pipe Size-
Sensor MountingThread Mount
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeBV1000 Series
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
2.5l/min
Operating Pressure Max
362.5psi
Supply Voltage Max
24V
Accuracy
± 3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
BV1000 Series
Flow Rate Min
0.1l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
3%
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
Thread Mount
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638