Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €90.360 |
Price for:Each
Minimum: 1
Multiple: 1
€90.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBT-000-J-2 1/4-120-1
Order Code3900467
Product RangeBT Series
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max480°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial120"
Lead Length - Metric3.05m
Probe Length - Imperial2.25"
Probe Length - Metric57.15mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.75mm
InsulationFiberglass
Thermocouple TerminationSpade Lugs
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeBT Series
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
3.05m
Probe Length - Metric
57.15mm
Probe Diameter - Metric
4.75mm
Thermocouple Termination
Spade Lugs
Thermocouple Shielding
Shielded
SVHC
Boric acid (14-Jun-2023)
Sensing Temperature Min
0°C
Measured Temperature Max
480°C
Lead Length - Imperial
120"
Probe Length - Imperial
2.25"
Probe Diameter - Imperial
0.187"
Insulation
Fiberglass
Thermocouple Wire Standard
-
Product Range
BT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001