Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €90.450 |
Price for:Each
Minimum: 1
Multiple: 1
€90.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBT-000-J-10-60-3
Order Code3900461
Product RangeBT Series
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max480°C
Measured Temperature Max480°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.52m
Probe Length - Imperial10"
Probe Length - Metric254mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.75mm
InsulationFiberglass
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeBT Series
SVHCBoric acid (14-Jun-2023)
Product Overview
BT-000-J-10-60-3 is a low-cost bayonet style thermocouple with stainless steel armor cable.
- Service temperature is 480°C
- Standard configurations for fast delivery
- 304 stainless steel construction
- Flexible 7mm stainless steel cable [1.5m standard] hollow tube design
- Glass braid insulated 20 gauge solid thermocouple wire
- Grounded junction
- Cable length is 1524mm
- 254mm probe length
- 4.749mm probe diameter
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
0°C
Measured Temperature Max
480°C
Lead Length - Imperial
60"
Probe Length - Imperial
10"
Probe Diameter - Imperial
0.187"
Insulation
Fiberglass
Thermocouple Wire Standard
-
Product Range
BT Series
Sensing Temperature Min
0°C
Sensing Temperature Max
480°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.52m
Probe Length - Metric
254mm
Probe Diameter - Metric
4.75mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001