Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBLMI-INC-K-116U-79
Order Code3859586
Product RangeBLMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €72.850 |
Price for:Each
Minimum: 1
Multiple: 1
€72.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBLMI-INC-K-116U-79
Order Code3859586
Product RangeBLMI Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min-
Sensing Temperature Max921°C
Measured Temperature Max-
Sensor Body Material-
Lead Length - Imperial0.75"
Lead Length - Metric19mm
Probe Length - Imperial79"
Probe Length - Metric2.006m
Probe Diameter - Imperial0.0625"
Probe Diameter - Metric1.59mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeBLMI Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
0.75"
Probe Length - Imperial
79"
Probe Diameter - Imperial
0.0625"
Insulation
-
Thermocouple Wire Standard
-
Product Range
BLMI Series
Sensing Temperature Min
0°C
Sensing Temperature Max
921°C
Sensor Body Material
-
Lead Length - Metric
19mm
Probe Length - Metric
2.006m
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751