Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €91.780 |
Price for:Each
Minimum: 1
Multiple: 1
€91.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoB-P-F-A-9-30-G1/2"
Order Code3880109
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-50°C
Sensing Temperature Max400°C
RTD AccuracyClass A
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter9mm
Probe Length30mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
400°C
Measured Temperature Min
-
Measured Temperature Max
400°C
RTD Element Material
-
Probe Diameter
9mm
Cable Length - Metric
-
Cable Termination
-
Sensing Temperature Min
-50°C
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
30mm
Cable Length - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32205