Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoB-K-G-1-15-200-G1/2H150-TX-TC
Order Code3910201
Product RangeB-K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €152.190 |
Price for:Each
Minimum: 1
Multiple: 1
€152.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoB-K-G-1-15-200-G1/2H150-TX-TC
Order Code3910201
Product RangeB-K Series
Technical Datasheet
Temperature Sensor TypeThermocouple
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Max1200°C
Measured Temperature Max800°C
Supply Voltage Min10VDC
Sensor Body MaterialStainless Steel
Supply Voltage Max30VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Probe Length - Imperial7.88"
Probe Length - Metric200mm
Probe Diameter - Imperial0.6"
Sensor Mounting-
Operating Temperature Min-
Probe Diameter - Metric15mm
Operating Temperature Max-
Product RangeB-K Series
Technical Specifications
Temperature Sensor Type
Thermocouple
Measured Temperature Min
-
Measured Temperature Max
800°C
Sensor Body Material
Stainless Steel
Temperature Transmitter Output Type
Analogue
Probe Length - Imperial
7.88"
Probe Diameter - Imperial
0.6"
Operating Temperature Min
-
Operating Temperature Max
-
Thermocouple Type
K
Sensing Temperature Max
1200°C
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Temperature Transmitter Output
4mA to 20mA
Probe Length - Metric
200mm
Sensor Mounting
-
Probe Diameter - Metric
15mm
Product Range
B-K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508023