Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoASK-2LD-DC
Order Code3908421
Product RangeASK T-BLOCK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.720 |
Price for:Each
Minimum: 1
Multiple: 1
€12.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoASK-2LD-DC
Order Code3908421
Product RangeASK T-BLOCK Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)26AWG to 8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product RangeASK T-BLOCK Series
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
10mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
Wire Size (AWG)
26AWG to 8AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
ASK T-BLOCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001