Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoADR-J-G-1/2-48-1
Order Code3908627
Product RangeADR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €62.870 |
Price for:Each
Minimum: 1
Multiple: 1
€62.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoADR-J-G-1/2-48-1
Order Code3908627
Product RangeADR Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max720°C
Sensing Temperature Max720°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial48"
Lead Length - Metric1.22m
Probe Length - Imperial0.5"
Probe Length - Metric12.7mm
Probe Diameter - Imperial0.28"
Probe Diameter - Metric7.12mm
Insulation-
Thermocouple TerminationSpade Lugs
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeADR Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
0°C
Sensing Temperature Max
720°C
Lead Length - Imperial
48"
Probe Length - Imperial
0.5"
Probe Diameter - Imperial
0.28"
Insulation
-
Thermocouple Wire Standard
-
Product Range
ADR Series
Measured Temperature Min
0°C
Measured Temperature Max
720°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.22m
Probe Length - Metric
12.7mm
Probe Diameter - Metric
7.12mm
Thermocouple Termination
Spade Lugs
Thermocouple Shielding
Unshielded
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001