Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €121.970 |
Price for:Each
Minimum: 1
Multiple: 1
€121.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoAD590KF
Order Code4144989
Technical Datasheet
IC Output TypeCurrent
Sensor Output TypeAnalog
Accuracy± 0.8°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case / PackageFlatpack
Sensor Case StyleFlatpack
No. of Pins2Pins
Supply Voltage Min4V
Supply Voltage Max30V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
IC Output Type
Current
Accuracy
± 0.8°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case Style
Flatpack
Supply Voltage Min
4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Sensor Output Type
Analog
Measured Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case / Package
Flatpack
No. of Pins
2Pins
Supply Voltage Max
30V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011907