| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.550 |
Product Information
Product Overview
8KX20PP is multipair thermocouple extension cable. This common extension wire types are made up into standard multipair cables. Each conductor is covered with a polyvinyl jacket, nominal 0.38mm thick and the pairs are individually twisted. Clear polyester film/plastic sheet tape is then wrapped around the bundle of twisted pairs. A stranded tinned-copper drain wire is laid over the bundle, which is covered with aluminium-backed polyester film/plastic sheet tape to serve as an electro-static shield. These drain wire provides a simple mechanical termination for the shield. This cable is then covered with a jacket of polyvinyl approximately 0.045inch thick. Each standard cable contains an extra polyvinyl-clad stranded-copper wire for use as a ground connection or to complete a communication or signal circuit. Standard cables areColor-coded. These individual pairs are marked 1-1, 2-2, etc for easy identification. Insulation will withstand temperatures up to 105°C.
- Number of pairs (twisted) is 8
- Nominal overall size is 12.2mm
- CHROMEGA®/ALOMEGA® ANSI type KX
- ANSI colour code is positive wire is yellow, negative wire is red, overall is yellow
- Minimum bend radius for 8 pair cable is 10 times overall diameter
- Overall insulation is polyvinyl (PVC)
- Wire size is 20AWG
Technical Specifications
KX
304.8mm
20AWG
Solid
PVC (Polyvinylchloride)
105°C
No SVHC (17-Jan-2022)
1ft
Solid
-
ANSI
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate