Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €272.460 |
Price for:Each
Minimum: 1
Multiple: 1
€272.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88013K
Order Code3794727
Technical Datasheet
Thermocouple TypeK
External Diameter0.187"
Measured Temperature Min0°C
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max815°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524mm
Probe Length - Imperial3.5"
Probe Length - Metric88.9mm
Probe Diameter - Imperial0.1875"
Probe Diameter - Metric4.76mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
Product Overview
88013 series is a fast-response spring-loaded compact tip probe. Surface pad made from 400 series stainless steel. 4.74mm diameter surface area.
- Measurements to 815°C
- K-type
- Spring loaded compact tip styles
- Pointed tip design ideal for measuring soft and semi-frozen materials and molten plastics, rubbers
- Meet the standard limits of error
Notes
Not designed for long-term exposure to high temperatures. TAS adapter sold separately.
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
815°C
Lead Length - Imperial
60"
Probe Length - Imperial
3.5"
Probe Diameter - Imperial
0.1875"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
-
External Diameter
0.187"
Probe/Pocket Body Material
Stainless Steel
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524mm
Probe Length - Metric
88.9mm
Probe Diameter - Metric
4.76mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127913