Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €128.120 |
Price for:Each
Minimum: 1
Multiple: 1
€128.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No8800PC-K
Order Code3795227
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Measured Temperature Max200°C
Sensing Temperature Max200°C
Sensor Body MaterialFibre Glass / Nylon (Polyamide)
Lead Length - Imperial36"
Lead Length - Metric900mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product Range-
Product Overview
8800PC-K is a pipe clamp thermocouple probe with miniature connector attaches to all pipe materials to give user fast, repeatable temperature of the pipes. Use for HVAC testing on pipes in air conditioning, refrigeration, hot/cold water, environmental testing and process control applications.
- K-type, fast response
- Pipe size is 6.5 to 36mm diameter
- Temperature measurement range from -50 to 200°C
- Accuracy is ±2.0°C
- Retractable coiled cord, stretches to 1m
- Miniature thermocouple quick disconnect connector
- Retractable cord and connector
- Flame retardant grade nylon with glass fibre filling
- Temperature stabilization less than 20seconds
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-50°C
Sensing Temperature Max
200°C
Lead Length - Imperial
36"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-50°C
Measured Temperature Max
200°C
Sensor Body Material
Fibre Glass / Nylon (Polyamide)
Lead Length - Metric
900mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757