Print Page
Product Information
ManufacturerOMEGA
Manufacturer Part No6MA-190/88
Order Code3865900
Product Range6M Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height10mm
Label Width32mm
Label Diameter-
Label Material-
Label LegendSix Dot Temperature Indicator
Label ColourRed on White
Pack Quantity10
Product Range6M Series
Technical Specifications
Label Type
Self Adhesive
Label Width
32mm
Label Material
-
Label Colour
Red on White
Product Range
6M Series
Label Height
10mm
Label Diameter
-
Label Legend
Six Dot Temperature Indicator
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998