Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-TT-K-40-36.
Order Code2811088
Product Range5TC Series
Technical Datasheet
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €140.970 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€140.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-TT-K-40-36.
Order Code2811088
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial3.3ft
Measured Temperature Min0°C
Measured Temperature Max260°C
Length - Metric1m
No. of Max Strands x Strand Size-
Sensor Body MaterialPFA
Wire Gauge40AWG
Lead Length - Imperial-
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial36"
Probe Length - Metric915mm
Probe Diameter - Imperial0.003"
InsulationPFA
Probe Diameter - Metric0.08mm
Product Range5TC Series
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
K
Measured Temperature Min
0°C
Length - Metric
1m
Sensor Body Material
PFA
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Metric
915mm
Insulation
PFA
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Length - Imperial
3.3ft
Measured Temperature Max
260°C
No. of Max Strands x Strand Size
-
Wire Gauge
40AWG
Lead Length - Metric
-
Probe Length - Imperial
36"
Probe Diameter - Imperial
0.003"
Probe Diameter - Metric
0.08mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022453
Product traceability