Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-36-36.
Order Code2811068
Product Range5TC Series
Technical Datasheet
30 In Stock
8 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €140.970 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€140.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-36-36.
Order Code2811068
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial3.3ft
Measured Temperature Min0°C
Length - Metric1m
Measured Temperature Max482°C
No. of Max Strands x Strand Size-
Sensor Body MaterialFiber Glass
Wire Gauge36AWG
Lead Length - Imperial-
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial36"
Probe Length - Metric915mm
InsulationFiberglass
Probe Diameter - Imperial0.005"
Probe Diameter - Metric0.13mm
Product Range5TC Series
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
K
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Sensor Body Material
Fiber Glass
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Metric
915mm
Probe Diameter - Imperial
0.005"
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Length - Imperial
3.3ft
Length - Metric
1m
No. of Max Strands x Strand Size
-
Wire Gauge
36AWG
Lead Length - Metric
-
Probe Length - Imperial
36"
Insulation
Fiberglass
Probe Diameter - Metric
0.13mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903