Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-20-72.
Order Code2811062
Product Range5TC Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €103.890 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€103.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-20-72.
Order Code2811062
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeK
Measured Temperature Min0°C
Length - Imperial6.6ft
Length - Metric2m
Measured Temperature Max482°C
No. of Max Strands x Strand Size-
Sensor Body MaterialFiber Glass
Lead Length - Imperial-
Wire Gauge20AWG
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial72"
Probe Length - Metric1.829m
InsulationFiberglass
Probe Diameter - Imperial0.032"
Probe Diameter - Metric0.81mm
Product Range5TC Series
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
K
Length - Imperial
6.6ft
Measured Temperature Max
482°C
Sensor Body Material
Fiber Glass
Wire Gauge
20AWG
Conductor Area CSA
-
Probe Length - Metric
1.829m
Probe Diameter - Imperial
0.032"
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Length - Metric
2m
No. of Max Strands x Strand Size
-
Lead Length - Imperial
-
Lead Length - Metric
-
Probe Length - Imperial
72"
Insulation
Fiberglass
Probe Diameter - Metric
0.81mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156038