Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-20-36.
Order Code2806362
Product Range5TC Series
Technical Datasheet
8 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €83.030 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€83.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-K-20-36.
Order Code2806362
Product Range5TC Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial3.3ft
Measured Temperature Min0°C
Measured Temperature Max482°C
Length - Metric1m
No. of Max Strands x Strand Size-
Sensor Body Material-
Wire Gauge20AWG
Lead Length - Imperial36"
Lead Length - Metric1m
Conductor Area CSA-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
InsulationFiberglass
Probe Diameter - Metric-
Product Range5TC Series
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Thermocouple Wire Type
K
Measured Temperature Min
0°C
Length - Metric
1m
Sensor Body Material
-
Lead Length - Imperial
36"
Conductor Area CSA
-
Probe Length - Metric
-
Insulation
Fiberglass
Product Range
5TC Series
Thermocouple Wire Standard
ANSI
Length - Imperial
3.3ft
Measured Temperature Max
482°C
No. of Max Strands x Strand Size
-
Wire Gauge
20AWG
Lead Length - Metric
1m
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Unshielded
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018688