Print Page
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €28.720 |
Price for:Each
Minimum: 1
Multiple: 1
€28.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No4A-170
Order Code3865882
Product Range4A Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height23mm
Label Width45mm
Label Diameter-
Label Material-
Label LegendFour Dot Temperature Indicator
Label ColourBlack on Grey
Pack Quantity1
Product Range4A Series
Technical Specifications
Label Type
Self Adhesive
Label Width
45mm
Label Material
-
Label Colour
Black on Grey
Product Range
4A Series
Label Height
23mm
Label Diameter
-
Label Legend
Four Dot Temperature Indicator
Pack Quantity
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443