Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No316-E-MO-0.25MM
Order Code3899840
Product RangeOMEGACLAD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €11.850 |
Price for:Each
Minimum: 1
Multiple: 1
€11.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No316-E-MO-0.25MM
Order Code3899840
Product RangeOMEGACLAD Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial16.41ft
Length - Metric5m
No. of Max Strands x Strand SizeSolid
Wire Gauge-
Conductor Area CSA-
Conductor Type-
Colour Code Standard-
InsulationMagnesium Oxide
Operating Temperature Min0°C
Operating Temperature Max300°C
Product RangeOMEGACLAD Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
5m
Wire Gauge
-
Conductor Type
-
Insulation
Magnesium Oxide
Operating Temperature Max
300°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
16.41ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
-
Operating Temperature Min
0°C
Product Range
OMEGACLAD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001