Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €115.420 |
Price for:Each
Minimum: 1
Multiple: 1
€115.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No2PT100KN3045CLA
Order Code3908561
Product RangeKN Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-200°C
RTD AccuracyClass A
Sensing Temperature Max600°C
Resistance200ohm
Measured Temperature Min-200°C
Measured Temperature Max600°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter4.5mm
Probe Length30mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Termination4-Wire
Product RangeKN Series
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class A
Resistance
200ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
4.5mm
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
KN Series
Sensing Temperature Min
-200°C
Sensing Temperature Max
600°C
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
30mm
Cable Length - Imperial
0.39"
Wire Termination
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001