Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No1PT100K2515
Order Code3867920
Product Range1PT100K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.570 |
Price for:Each
Minimum: 1
Multiple: 1
€40.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No1PT100K2515
Order Code3867920
Product Range1PT100K Series
Technical Datasheet
Sensing Temperature Min-200°C
RTD TypeComponent with Leads
Sensing Temperature Max850°C
RTD AccuracyClass B
Resistance100ohm
Measured Temperature Min-200°C
Measured Temperature Max850°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter1.5mm
Probe Length25mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product Range1PT100K Series
Technical Specifications
Sensing Temperature Min
-200°C
Sensing Temperature Max
850°C
Resistance
100ohm
Measured Temperature Max
850°C
RTD Element Material
Platinum
Probe Diameter
1.5mm
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
1PT100K Series
RTD Type
Component with Leads
RTD Accuracy
Class B
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
25mm
Cable Length - Imperial
0.39"
Wire Termination
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998