Print Page
Product Information
ManufacturerOMEGA
Manufacturer Part No1PT1000FR828
Order Code3867916
Product RangeFR Series
Technical Datasheet
Sensing Temperature Min-70°C
RTD TypeComponent
Sensing Temperature Max500°C
RTD AccuracyClass B
Measured Temperature Min-70°C
Resistance1kohm
Measured Temperature Max500°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2.8mm
Probe Length8mm
Cable Length - Metric6mm
Cable Length - Imperial0.24"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeFR Series
Technical Specifications
Sensing Temperature Min
-70°C
Sensing Temperature Max
500°C
Measured Temperature Min
-70°C
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
2.8mm
Cable Length - Metric
6mm
Cable Termination
Wire Leaded
Product Range
FR Series
RTD Type
Component
RTD Accuracy
Class B
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
8mm
Cable Length - Imperial
0.24"
Wire Termination
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998