Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No10250T21LB
Order Code3870578
Product Range10250T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €169.180 |
Price for:Each
Minimum: 1
Multiple: 1
€169.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No10250T21LB
Order Code3870578
Product Range10250T Series
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom660V
Contact Voltage DC Nom660V
Contact Current Max6A
Switch TerminalsSaddle Clamp
Product Range10250T Series
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
660V
Switch Terminals
Saddle Clamp
Contact Voltage AC Nom
660V
Contact Current Max
6A
Product Range
10250T Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895