Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
These RFID tags operate at 125KHz and are suitable for MOD-RFID125 and MOD-RFID-125-BOX. They come in different shapes and have different reading distances. Generally, the bigger the tag is, the bigger reading distance it has.
- EM4102 64 bit read only tag
- Relative Humidity 5% to 90% non-condensing
- Operating frequency 125Khz
Applications
RF Communications, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Accessory Type
RFID Tag
Product Range
-
For Use With
MOD-RFID125 and MOD-RFID-125-BOX USB Plug in Modules
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05