Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoM5502110
Order Code3378201
Product RangeUnicase
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoM5502110
Order Code3378201
Product RangeUnicase
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric260mm
External Width - Metric250mm
External Depth - Metric90mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial10.24"
External Width - Imperial9.84"
External Depth - Imperial3.54"
Product RangeUnicase
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
- Attractive and practical aluminium instrument enclosures
- Easily customised to your exact specifications
- Simple and fast assembly
- Removable internal chassis
- PCB guide rails in the assembly extrusions
- Aluminium front and rear panels included
- Front panels recessed to protect controls
Contents
Top cover, base cover, 2x assembly profiles, 2x anodised aluminium front panels, 4x non-slip rubber feet and 16x M3x6mm
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
260mm
External Depth - Metric
90mm
Body Colour
Grey
External Height - Imperial
10.24"
External Depth - Imperial
3.54"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
250mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Unicase
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.55