Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.060 |
5+ | €19.050 |
10+ | €18.230 |
20+ | €17.460 |
50+ | €17.110 |
Price for:Each
Minimum: 1
Multiple: 1
€22.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoM-6BK
Order Code775654
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric21.6mm
External Width - Metric62mm
External Depth - Metric105.4mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.85"
External Width - Imperial2.44"
External Depth - Imperial4.15"
Product Range-
Product Overview
The M-6BK is a black non-metallic Enclosure made of ABS. It is ideally suitable for pocket and hand-held sizes.
Applications
Industrial
Contents
Top section, Battery access plate, Base section, Battery clips, End panel and Screw kit.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
21.6mm
External Depth - Metric
105.4mm
Body Colour
Black
External Height - Imperial
0.85"
External Depth - Imperial
4.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
62mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.44"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048