Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.190 |
| 5+ | €34.950 |
| 10+ | €33.490 |
| 20+ | €32.820 |
Price for:Each
Minimum: 1
Multiple: 1
€40.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9413351
Order Code775319
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric45.5mm
External Width - Metric138mm
External Depth - Metric190mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial1.79"
External Width - Imperial5.43"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A9413351 is a non-metallic Enclosure made of ABS. The SHELL-TYPE CASES G 190 is a two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
- REACH compliant
- UL94-HB Flammability rating
- Top view with recessed area
- High degree of rigidity and tight fitting as a result of the tongue and groove joint
- Flat design for small-volume components
- Higher versions for larger components
- Guide ridges for vertical mounting of partitions and PCBs
- Fastening pillars in top and base part
Applications
Medical, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Industrial
Contents
Top part, Base part and Assembly kit.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
45.5mm
External Depth - Metric
190mm
Body Colour
White
External Height - Imperial
1.79"
External Depth - Imperial
7.48"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
138mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.43"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24