Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.760 |
5+ | €3.390 |
10+ | €3.230 |
20+ | €2.930 |
50+ | €2.800 |
Price for:Each
Minimum: 1
Multiple: 1
€4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA8040130
Order Code818641
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialThermoplastic
External Height - Metric12.8mm
External Width - Metric40mm
External Depth - Metric40mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.5"
External Width - Imperial1.57"
External Depth - Imperial1.57"
Product Range-
Product Overview
The A8040130 is a non-metallic Enclosure made of duroplastic resistant to deformation and extreme temperatures. The potting electronic assembly is pre-assembled case and less complicated than casting liquid resin-hardener compounds in metal moulds. The potted box assembly is protected from shock and temperature, humidity and chemical influences.
- REACH compliant
- UL94V-0 Flammability rating
- Production-limited surface quality
- Box for encapsulating electronic assemblies
- Especially resistant to deformation, extreme temperatures, not resistant to fracture
Applications
Industrial
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
12.8mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
0.5"
External Depth - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Thermoplastic
External Width - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
-
Technical Docs (2)
Alternatives for A8040130
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0