Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoWV-T247-101E
Order Code2097663
Product RangeW
Technical Datasheet
Thermal Resistance12°C/W
Packages CooledTO-247
External Width - Metric23.4mm
External Height - Metric32mm
External Length - Metric16mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.92"
External Height - Imperial1.26"
External Length - Imperial0.63"
External Diameter - Imperial-
Product RangeW
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
23.4mm
External Length - Metric
16mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-247
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
0.92"
External Length - Imperial
0.63"
Product Range
W
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012