Print Page
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
3+ | €4.590 |
5+ | €4.500 |
10+ | €4.410 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoVRA-55-101E
Order Code4037173
Product RangeVR Series
Technical Datasheet
Thermal Resistance-
Packages CooledIXYS, TO-220, TO-247
External Width - Metric33.9mm
External Height - Metric39.5mm
External Length - Metric55mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.33"
External Height - Imperial1.55"
External Length - Imperial2.17"
External Diameter - Imperial-
Product RangeVR Series
Technical Specifications
Thermal Resistance
-
External Width - Metric
33.9mm
External Length - Metric
55mm
Heat Sink Material
Aluminium
External Height - Imperial
1.55"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
IXYS, TO-220, TO-247
External Height - Metric
39.5mm
External Diameter - Metric
-
External Width - Imperial
1.33"
External Length - Imperial
2.17"
Product Range
VR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04521