Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTWW10JR27E
Order Code4046155
Product RangeTWW Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTWW10JR27E
Order Code4046155
Product RangeTWW Series
Technical Datasheet
Resistance0.27ohm
Product RangeTWW Series
Power Rating10W
Resistor TechnologyWirewound
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Temperature Coefficient0
Product Length12.5mm
Product Width9mm
Product Height50mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.27ohm
Power Rating
10W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
0
Product Width
9mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TWW Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
12.5mm
Product Height
50mm
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01265
Product traceability