Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTKH45PR100JE-TR
Order Code3013676
Product RangeTKH45 Series
Technical Datasheet
Product Information
ManufacturerOHMITE
Manufacturer Part NoTKH45PR100JE-TR
Order Code3013676
Product RangeTKH45 Series
Technical Datasheet
Resistance0.1ohm
Resistance Tolerance± 5%
Power Rating45W
Resistor Case / PackageTO-252 (DPAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeTKH45 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length12mm
Product Width8.3mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
0.1ohm
Power Rating
45W
Resistor Technology
Thick Film
Product Range
TKH45 Series
Voltage Rating
500V
Product Width
8.3mm
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Resistance Tolerance
± 5%
Resistor Case / Package
TO-252 (DPAK)
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability