Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTFSSC10K0FE
Order Code4219197
Technical Datasheet
Resistance10kohm
Resistance Tolerance0
Power Rating750mW
Resistor Case / Package-
Resistor TechnologyThick Film
Resistor TypeHigh Surge
Product Range0
Temperature Coefficient± 100ppm/°C
Voltage Rating4kV
Product Length13mm
Product Width5.5mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
10kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
0
Voltage Rating
4kV
Product Width
5.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
0
Resistor Case / Package
-
Resistor Type
High Surge
Temperature Coefficient
± 100ppm/°C
Product Length
13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability