Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTEH140MR030FE
Order Code4046128
Product RangeTEH140 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOHMITE
Manufacturer Part NoTEH140MR030FE
Order Code4046128
Product RangeTEH140 Series
Technical Datasheet
Resistance0.03ohm
Product RangeTEH140 Series
Power Rating140W
Resistor TechnologyThick Film
Resistor Case / PackageTO-247
Resistance Tolerance0
Temperature Coefficient± 250ppm/°C
Product Length16mm
Product Width4.8mm
Product Height20mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
Technical Specifications
Resistance
0.03ohm
Power Rating
140W
Resistor Case / Package
TO-247
Temperature Coefficient
± 250ppm/°C
Product Width
4.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TEH140 Series
Resistor Technology
Thick Film
Resistance Tolerance
0
Product Length
16mm
Product Height
20mm
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00628