Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTCH35PR150JE
Order Code4046116
Product RangeTCH35 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTCH35PR150JE
Order Code4046116
Product RangeTCH35 Series
Technical Datasheet
Resistance0.15ohm
Product RangeTCH35 Series
Power Rating35W
Resistor TechnologyThick Film
Resistor Case / PackageTO-220
Resistance Tolerance± 5%
Temperature Coefficient± 700ppm/°C
Product Length10.41mm
Product Width4.82mm
Product Height15mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
Technical Specifications
Resistance
0.15ohm
Power Rating
35W
Resistor Case / Package
TO-220
Temperature Coefficient
± 700ppm/°C
Product Width
4.82mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TCH35 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 5%
Product Length
10.41mm
Product Height
15mm
Operating Temperature Max
175°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192