Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoSV-LED-325E
Order Code4037190
Product RangeSV-LED Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOHMITE
Manufacturer Part NoSV-LED-325E
Order Code4037190
Product RangeSV-LED Series
Technical Datasheet
Product RangeSV-LED Series
For Use WithPower LED Modules
Heat Sink Material-
Thermal Resistance5.6°C/W
External Height25mm
External Diameter21.6mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SV-LED Series
Heat Sink Material
-
External Height
25mm
SVHC
No SVHC (15-Jan-2018)
For Use With
Power LED Modules
Thermal Resistance
5.6°C/W
External Diameter
21.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01345
Product traceability